C1206C333K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,296
Unit Price: $10.93000
Datasheet

Upgrade


KEMET
In Stock: 2,830
Unit Price: $3.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.86881
Datasheet

Upgrade


KEMET
In Stock: 1,525
Unit Price: $3.34000
Datasheet

Upgrade


KEMET
In Stock: 925
Unit Price: $4.81000
Datasheet

Upgrade


KEMET
In Stock: 26,016
Unit Price: $2.86000
Datasheet

Upgrade


KEMET
In Stock: 1,849
Unit Price: $8.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,616
Unit Price: $3.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,515
Unit Price: $2.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19412
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,901
Unit Price: $1.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19906
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333K1RALTU

DigiKey Part Number
399-C1206C333K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C333K1RALTU
Description
CAP CER 0.033UF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.71593$2,863.72
Manufacturers Standard Package