
C1206C333K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C333K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C333K1RACTUCT-ND - Cut Tape (CT) 399-C1206C333K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333K1RACTU |
Description | CAP CER 0.033UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.32860 | $66.43 |
| 100 | $1.18230 | $118.23 |
| 500 | $0.93396 | $466.98 |
| 1,000 | $0.85750 | $857.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74277 | $2,971.08 |
| 8,000 | $0.70017 | $5,601.36 |
| 12,000 | $0.67884 | $8,146.08 |
| 20,000 | $0.65520 | $13,104.00 |
| 28,000 | $0.64138 | $17,958.64 |
| 40,000 | $0.62808 | $25,123.20 |

