
C1206C333J1GACTU | |
---|---|
DigiKey Part Number | 399-15111-2-ND - Tape & Reel (TR) 399-15111-1-ND - Cut Tape (CT) 399-15111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333J1GACTU |
Description | CAP CER 0.033UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $6.89800 | $68.98 |
50 | $5.68840 | $284.42 |
100 | $5.02890 | $502.89 |
500 | $4.47656 | $2,238.28 |
1,000 | $4.23355 | $4,233.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.87579 | $9,689.48 |
5,000 | $3.65646 | $18,282.30 |
7,500 | $3.58520 | $26,889.00 |
12,500 | $3.51258 | $43,907.25 |
17,500 | $3.50461 | $61,330.68 |