
C1206C333KARACTU | |
---|---|
DigiKey Part Number | 399-13482-2-ND - Tape & Reel (TR) 399-13482-1-ND - Cut Tape (CT) 399-13482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333KARACTU |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $2.79400 | $27.94 |
50 | $2.07660 | $103.83 |
100 | $1.78170 | $178.17 |
500 | $1.66272 | $831.36 |
1,000 | $1.54574 | $1,545.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.29889 | $5,195.56 |