Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C223K2RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C223K2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C223K2RALTU |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223J2RACTU | KEMET | 6,216 | 399-14669-1-ND | $4.60000 | Upgrade |
| C1206C223JAGACTU | KEMET | 1,327 | 399-15096-1-ND | $9.78000 | Upgrade |
| C1206C223JARACTU | KEMET | 0 | 399-C1206C223JARACTUTR-ND | $1.94250 | Upgrade |
| C1206C223KARACTU | KEMET | 3,999 | 399-C1206C223KARACTUCT-ND | $3.62000 | Upgrade |
| C1206C223KBRACTU | KEMET | 4,415 | 399-15097-1-ND | $2.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89134 | $3,565.36 |







