0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223J2RACTU

DigiKey Part Number
399-14669-2-ND - Tape & Reel (TR)
399-14669-1-ND - Cut Tape (CT)
399-14669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223J2RACTU
Description
CAP CER 0.022UF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223J2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.84500$28.45
50$2.13760$106.88
100$1.92140$192.14
500$1.55616$778.08
1,000$1.44337$1,443.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.27409$5,096.36
8,000$1.21118$9,689.44
12,000$1.17968$14,156.16
20,000$1.14476$22,895.20
28,000$1.12435$31,481.80
40,000$1.10471$44,188.40
Manufacturers Standard Package