Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C223K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C223K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206C223K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K2RACAUTO |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223K2RACAUTO7210 | KEMET | 0 | 399-C1206C223K2RACAUTO7210TR-ND | $0.84410 | Parametric Equivalent |
| C1206C223K2RECAUTO | KEMET | 0 | C1206C223K2RECAUTO-ND | $0.33294 | Parametric Equivalent |
| C1206C223K2RECAUTO7210 | KEMET | 0 | C1206C223K2RECAUTO7210-ND | $0.34219 | Parametric Equivalent |
| C1206S223K2RACAUTO | KEMET | 1,490 | 399-20288-1-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22800 | $22.28 |
| 50 | $1.65260 | $82.63 |
| 100 | $1.47740 | $147.74 |
| 500 | $1.18060 | $590.30 |
| 1,000 | $1.08894 | $1,088.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.95170 | $3,806.80 |
| 8,000 | $0.90072 | $7,205.76 |
| 12,000 | $0.87518 | $10,502.16 |
| 20,000 | $0.84687 | $16,937.40 |
| 28,000 | $0.83033 | $23,249.24 |
| 40,000 | $0.81441 | $32,576.40 |



