Direct
Upgrade
Upgrade
Upgrade



C1206V223KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206V223KCRACTUTR-ND - Tape & Reel (TR) 399-C1206V223KCRACTUCT-ND - Cut Tape (CT) 399-C1206V223KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V223KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.75200 | $47.52 |
| 50 | $3.67000 | $183.50 |
| 100 | $3.33710 | $333.71 |
| 500 | $2.77558 | $1,387.79 |
| 1,000 | $2.60186 | $2,601.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.45893 | $4,917.86 |
| 4,000 | $2.34128 | $9,365.12 |
| 6,000 | $2.28236 | $13,694.16 |
| 10,000 | $2.21704 | $22,170.40 |
| 14,000 | $2.17885 | $30,503.90 |
| 20,000 | $2.14210 | $42,842.00 |




