
C1206C223KCRACTU | |
|---|---|
DigiKey Part Number | 399-13296-2-ND - Tape & Reel (TR) 399-13296-1-ND - Cut Tape (CT) 399-13296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.05080 | $52.54 |
| 100 | $0.92990 | $92.99 |
| 500 | $0.72546 | $362.73 |
| 1,000 | $0.66257 | $662.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61078 | $1,221.56 |
| 4,000 | $0.56823 | $2,272.92 |
| 6,000 | $0.54692 | $3,281.52 |
| 10,000 | $0.52332 | $5,233.20 |
| 14,000 | $0.50952 | $7,133.28 |
| 20,000 | $0.49625 | $9,925.00 |

