C1206C223K2REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.84410
Datasheet

Parametric Equivalent


KEMET
In Stock: 31,825
Unit Price: $3.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89134
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19561
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33294
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34219
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28357
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,490
Unit Price: $4.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.09790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.96856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.96856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.54168
Datasheet
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C223K2REC

DigiKey Part Number
C1206C223K2REC-ND
Manufacturer
Manufacturer Product Number
C1206C223K2REC
Description
CAP CER 1206 22NF 200V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223K2REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8,000$0.33294$2,663.52