C1206C153M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 546
Unit Price: $10.52000
Datasheet

Upgrade


KEMET
In Stock: 1,462
Unit Price: $4.03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.21341
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.94250
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.74577
Datasheet

Upgrade


KEMET
In Stock: 5,495
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.74707
Datasheet

Upgrade


KEMET
In Stock: 4,856
Unit Price: $3.45000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.34387
Datasheet

Upgrade


KEMET
In Stock: 3,881
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 4,457
Unit Price: $8.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19561
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26577
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25943
Datasheet
0.015 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153M1RACTU

DigiKey Part Number
399-C1206C153M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153M1RACTU
Description
CAP CER 0.015UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65850$2,634.00
Manufacturers Standard Package