C1206C153KARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.85539
Datasheet

Upgrade


KEMET
In Stock: 930
Unit Price: $2.28000
Datasheet

Upgrade


KEMET
In Stock: 3,920
Unit Price: $7.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39372
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19412
Datasheet

Parametric Equivalent


KEMET
In Stock: 35,574
Unit Price: $1.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19906
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,895
Unit Price: $5.87000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.66651
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet
C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153KARACTU

DigiKey Part Number
399-15553-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153KARACTU
Description
CAP CER 0.015UF 250V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.33357$5,334.28
Manufacturers Standard Package