
C1206C153KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C153KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C153KCRACTUCT-ND - Cut Tape (CT) 399-C1206C153KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153KCRACTU |
Description | CAP CER 0.015UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.18000 | $51.80 |
| 50 | $4.02200 | $201.10 |
| 100 | $3.66430 | $366.43 |
| 500 | $3.06070 | $1,530.35 |
| 1,000 | $2.87407 | $2,874.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.72046 | $5,440.92 |
| 4,000 | $2.59405 | $10,376.20 |
| 6,000 | $2.53070 | $15,184.20 |
| 10,000 | $2.46050 | $24,605.00 |
| 14,000 | $2.41946 | $33,872.44 |
| 20,000 | $2.37996 | $47,599.20 |

