
C1206C153J1GACTU | |
|---|---|
DigiKey Part Number | 399-16395-2-ND - Tape & Reel (TR) 399-16395-1-ND - Cut Tape (CT) 399-16395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153J1GACTU |
Description | CAP CER 0.015UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153J1GACAUTO | KEMET | 5,900 | 399-15960-1-ND | $12.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.01542 | $16,061.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.51400 | $75.14 |
| 50 | $5.96380 | $298.19 |
| 100 | $5.48460 | $548.46 |
| 500 | $4.67458 | $2,337.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.86800 | $78.68 |
| 50 | $7.17900 | $358.95 |
| 100 | $5.88080 | $588.08 |
| 500 | $4.69366 | $2,346.83 |

