C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153J1RACTU

DigiKey Part Number
399-C1206C153J1RACTUTR-ND - Tape & Reel (TR)
399-C1206C153J1RACTUCT-ND - Cut Tape (CT)
399-C1206C153J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C153J1RACTU
Description
CAP CER 0.015UF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153J1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,174
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.32500$23.25
50$1.73780$86.89
100$1.55580$155.58
500$1.25038$625.19
1,000$1.15606$1,156.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01457$4,058.28
8,000$0.90736$7,258.88
12,000$0.86996$10,439.52
20,000$0.86597$17,319.40
28,000$0.82998$23,239.44
40,000$0.82770$33,108.00
Manufacturers Standard Package