C1206C153J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $19.43559
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.10300
Datasheet

Upgrade


KEMET
In Stock: 546
Unit Price: $10.44000
Datasheet

Upgrade


KEMET
In Stock: 2,174
Unit Price: $3.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.16271
Datasheet

Upgrade


KEMET
In Stock: 780
Unit Price: $10.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.85539
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,075
Unit Price: $3.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31918
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25608
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Direct


KYOCERA AVX
In Stock: 1,740
Unit Price: $2.37000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153J5RALTU

DigiKey Part Number
399-C1206C153J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153J5RALTU
Description
CAP CER 0.015UF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153J5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.90855$3,634.20
Manufacturers Standard Package