
C1206C153J5RACTU | |
|---|---|
DigiKey Part Number | 399-17464-2-ND - Tape & Reel (TR) 399-17464-1-ND - Cut Tape (CT) 399-17464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153J5RACTU |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.06400 | $20.64 |
| 50 | $1.31180 | $65.59 |
| 100 | $0.93330 | $93.33 |
| 500 | $0.80280 | $401.40 |
| 1,000 | $0.79635 | $796.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65821 | $2,632.84 |

