Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X473J3GEC7210 | |
|---|---|
DigiKey Part Number | C0805X473J3GEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X473J3GEC7210 |
Description | CAP CER 0805 47NF 25V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473J3GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473J3GAC | KEMET | 0 | 399-C0805X473J3GAC-ND | $4.23193 | Parametric Equivalent |
| C0805X473J3GACAUTO | KEMET | 0 | C0805X473J3GACAUTO-ND | $3.69833 | Parametric Equivalent |
| C0805X473J3GACTU | KEMET | 2,500 | 399-C0805X473J3GACTUCT-ND | $10.36000 | Parametric Equivalent |
| C0805X473J3GEC | KEMET | 0 | C0805X473J3GEC-ND | $1.03269 | Parametric Equivalent |
| C0805X473J3GECAUTO | KEMET | 16,744 | 399-C0805X473J3GECAUTOCT-ND | $4.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.08881 | $10,888.10 |




