Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473J3GACAUTO | KEMET | 0 | C0805X473J3GACAUTO-ND | $3.69833 | Parametric Equivalent |
| C0805X473J3GACTU | KEMET | 2,500 | 399-C0805X473J3GACTUCT-ND | $10.36000 | Parametric Equivalent |
| C0805X473J3GEC | KEMET | 0 | C0805X473J3GEC-ND | $1.03269 | Parametric Equivalent |
| C0805X473J3GEC7210 | KEMET | 0 | C0805X473J3GEC7210-ND | $1.08881 | Parametric Equivalent |
| C0805X473J3GECAUTO | KEMET | 16,744 | 399-C0805X473J3GECAUTOCT-ND | $4.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 367 | $4.23193 | $1,553.12 |



