
C0805X473J3GACTU | |
---|---|
DigiKey Part Number | 399-C0805X473J3GACTUTR-ND - Tape & Reel (TR) 399-C0805X473J3GACTUCT-ND - Cut Tape (CT) 399-C0805X473J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473J3GACTU |
Description | CAP CER 0.047UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $5.62500 | $56.25 |
50 | $4.39780 | $219.89 |
100 | $4.01930 | $401.93 |
500 | $3.37932 | $1,689.66 |
1,000 | $3.18127 | $3,181.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.97222 | $7,430.55 |
5,000 | $2.84621 | $14,231.05 |
7,500 | $2.78309 | $20,873.17 |
12,500 | $2.71310 | $33,913.75 |
17,500 | $2.67219 | $46,763.33 |
25,000 | $2.63281 | $65,820.25 |
30,000 | $2.61414 | $78,424.20 |