
C0805X473J3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805X473J3GECTUTR-ND - Tape & Reel (TR) 399-C0805X473J3GECTUCT-ND - Cut Tape (CT) 399-C0805X473J3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473J3GECTU |
Description | CAP CER 0805 47NF 25V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473J3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473J3GACTU | KEMET | 2,500 | 399-C0805X473J3GACTUCT-ND | $10.36000 | Parametric Equivalent |
| C0805X473J3GECAUTO | KEMET | 16,744 | 399-C0805X473J3GECAUTOCT-ND | $4.52000 | Parametric Equivalent |
| C0805X473J3GECAUTO7210 | KEMET | 2,198 | 399-C0805X473J3GECAUTO7210CT-ND | $4.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.63900 | $26.39 |
| 50 | $1.97480 | $98.74 |
| 100 | $1.77170 | $177.17 |
| 500 | $1.42906 | $714.53 |
| 1,000 | $1.32317 | $1,323.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.21149 | $3,028.72 |
| 5,000 | $1.14419 | $5,720.95 |
| 7,500 | $1.11049 | $8,328.67 |
| 12,500 | $1.07315 | $13,414.38 |
| 17,500 | $1.05132 | $18,398.10 |
| 25,000 | $1.03032 | $25,758.00 |

