C0805L475K9PAC7800 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 46,858
Unit Price: $3.69000
Datasheet

Upgrade


KEMET
In Stock: 81,150
Unit Price: $5.50000
Datasheet

Upgrade


KEMET
In Stock: 46,656
Unit Price: $4.76000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $35.92312
Datasheet

Upgrade


KEMET
In Stock: 43,285
Unit Price: $1.89000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $25.73554
Datasheet

Upgrade


KEMET
In Stock: 365
Unit Price: $5.26000
Datasheet

Upgrade


KEMET
In Stock: 3,828
Unit Price: $5.34000
Datasheet

Direct


YAGEO
In Stock: 19,929
Unit Price: $1.56000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 58,126
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 270,539
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10535
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805L475K9PAC7800

DigiKey Part Number
399-C0805L475K9PAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805L475K9PAC7800
Description
CAP CER 4.7UF 6.3V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805L475K9PAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes