C0805C474K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,998
Unit Price: $7.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.84030
Datasheet

Upgrade


KEMET
In Stock: 21,379
Unit Price: $6.91000
Datasheet

Upgrade


KEMET
In Stock: 7,297
Unit Price: $7.73000
Datasheet

Upgrade


KEMET
In Stock: 2,200
Unit Price: $7.73000
Datasheet

Upgrade


KEMET
In Stock: 62,465
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 584
Unit Price: $6.91000
Datasheet

Upgrade


KEMET
In Stock: 87,586
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 569
Unit Price: $5.84000
Datasheet

Upgrade


KEMET
In Stock: 7,047
Unit Price: $5.67000
Datasheet

Upgrade


KEMET
In Stock: 46,792
Unit Price: $4.19000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06978
Datasheet

Direct


YAGEO
In Stock: 7,594
Unit Price: $1.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,000
Unit Price: $6.91000
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474K4RALTU

DigiKey Part Number
399-C0805C474K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C474K4RALTU
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K4RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C474J3RACTUKEMET3,998399-C0805C474J3RACTUCT-ND$7.73000Upgrade
C0805C474J3RALTUKEMET0399-C0805C474J3RALTUTR-ND$2.84030Upgrade
C0805C474J4RACTUKEMET21,379399-C0805C474J4RACTUCT-ND$6.91000Upgrade
C0805C474J5RACTUKEMET7,297399-C0805C474J5RACTUCT-ND$7.73000Upgrade
C0805C474K3NACTUKEMET2,200399-C0805C474K3NACTUCT-ND$7.73000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.91824$4,795.60
Manufacturers Standard Package