
C0805C474K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C474K5RALTUTR-ND - Tape & Reel (TR) 399-C0805C474K5RALTUCT-ND - Cut Tape (CT) 399-C0805C474K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RALTU |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.36900 | $33.69 |
| 50 | $2.53240 | $126.62 |
| 100 | $2.15140 | $215.14 |
| 500 | $1.93650 | $968.25 |
| 1,000 | $1.80539 | $1,805.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.66221 | $4,155.52 |
| 5,000 | $1.56526 | $7,826.30 |
| 7,500 | $1.54190 | $11,564.25 |
| 12,500 | $1.49562 | $18,695.25 |
| 17,500 | $1.46855 | $25,699.62 |
| 25,000 | $1.44251 | $36,062.75 |
| 30,000 | $1.43018 | $42,905.40 |

