0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474K3RALTU

DigiKey Part Number
399-C0805C474K3RALTUTR-ND - Tape & Reel (TR)
399-C0805C474K3RALTUCT-ND - Cut Tape (CT)
399-C0805C474K3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474K3RALTU
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,654
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.53000$6.53
10$3.70400$37.04
50$2.97300$148.65
100$2.76820$276.82
500$2.39060$1,195.30
1,000$2.23731$2,237.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.07549$5,188.72
5,000$1.84449$9,222.45
7,500$1.80380$13,528.50
12,500$1.73713$21,714.12
17,500$1.73256$30,319.80
25,000$1.70294$42,573.50
Manufacturers Standard Package