
C0805C473K2RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C473K2RALTUTR-ND - Tape & Reel (TR) 399-C0805C473K2RALTUCT-ND - Cut Tape (CT) 399-C0805C473K2RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K2RALTU |
Description | CAP CER 0.047UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K2RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.74920 | $1,873.00 |





