C0805C473K2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9,704
Unit Price: $2.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,506
Unit Price: $2.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.79997
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.74920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23644
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,952
Unit Price: $1.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,477
Unit Price: $1.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.65466
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.79703
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,400
Unit Price: $3.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,497
Unit Price: $3.35000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C473K2RECTU

DigiKey Part Number
399-C0805C473K2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473K2RECTU
Description
CAP CER 0805 47NF 200V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473K2RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34303$1,715.15