
C0805C473K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-6971-2-ND - Tape & Reel (TR) 399-6971-1-ND - Cut Tape (CT) 399-6971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K2RACAUTO |
Description | CAP CER 0.047UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.71500 | $17.15 |
| 50 | $1.25800 | $62.90 |
| 100 | $1.11830 | $111.83 |
| 500 | $0.88388 | $441.94 |
| 1,000 | $0.81143 | $811.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.72338 | $1,808.45 |
| 5,000 | $0.68286 | $3,414.30 |
| 7,500 | $0.64565 | $4,842.38 |
| 12,500 | $0.58282 | $7,285.25 |
| 17,500 | $0.58088 | $10,165.40 |
| 25,000 | $0.55365 | $13,841.25 |
| 30,000 | $0.55277 | $16,583.10 |
| 60,000 | $0.54971 | $32,982.60 |

