0805J2000473KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.43608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.43608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.13010
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.78864
Datasheet

Upgrade


KEMET
In Stock: 27,193
Unit Price: $2.80000
Datasheet

Similar


TDK
In Stock: 3,218
Unit Price: $3.04000
Datasheet

Similar


TDK
In Stock: 2,715
Unit Price: $2.96000
Datasheet

Similar


TDK
In Stock: 527,508
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.12042
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000473KXT

DigiKey Part Number
0805J2000473KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000473KXT
Description
CAP CER 0.047UF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000473KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.13010$12,390.30
Manufacturers Standard Package