0.047 µF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)

C2012X7T2V473K125AA

DigiKey Part Number
445-14575-2-ND - Tape & Reel (TR)
445-14575-1-ND - Cut Tape (CT)
445-14575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2V473K125AA
Description
CAP CER 0.047UF 350V X7T 0805
Customer Reference
Detailed Description
0.047 µF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2V473K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,715
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.75900$17.59
50$1.28920$64.46
100$1.14530$114.53
500$0.90354$451.77
1,000$0.82897$828.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74569$1,491.38
4,000$0.69665$2,786.60
6,000$0.67211$4,032.66
10,000$0.64491$6,449.10
14,000$0.62902$8,806.28
20,000$0.61373$12,274.60
Manufacturers Standard Package