C0805C153K5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9,411
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 62,446
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.61964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42079
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34415
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,690
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,797
Unit Price: $2.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.86311
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.06127
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 875
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14988
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.07735
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C153K5REC

DigiKey Part Number
C0805C153K5REC-ND
Manufacturer
Manufacturer Product Number
C0805C153K5REC
Description
CAP CER 0805 15NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153K5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8,000$0.32793$2,623.44