



885012207093 | |
|---|---|
DigiKey Part Number | 732-8075-2-ND - Tape & Reel (TR) 732-8075-1-ND - Cut Tape (CT) 732-8075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207093 |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207093 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153K5RACAUTO | KEMET | 9,311 | 399-6933-1-ND | $0.13000 | Parametric Equivalent |
| C0805C153K5RACTU | KEMET | 62,102 | 399-C0805C153K5RACTUCT-ND | $0.10000 | Parametric Equivalent |
| C0805S153K5RACAUTO | KEMET | 1,690 | 399-19414-1-ND | $0.39000 | Parametric Equivalent |
| C0805S153K5RACTU | KEMET | 1,797 | 399-19407-1-ND | $0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.34040 | $17.02 |
| 100 | $0.29350 | $29.35 |
| 500 | $0.21590 | $107.95 |
| 1,000 | $0.19197 | $191.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15623 | $624.92 |
| 8,000 | $0.14300 | $1,144.00 |
| 12,000 | $0.13639 | $1,636.68 |
| 20,000 | $0.12906 | $2,581.20 |
| 28,000 | $0.12477 | $3,493.56 |
| 40,000 | $0.12065 | $4,826.00 |



