
C0805S153K5RACTU | |
|---|---|
DigiKey Part Number | 399-19407-2-ND - Tape & Reel (TR) 399-19407-1-ND - Cut Tape (CT) 399-19407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S153K5RACTU |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S153K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805S153K5RACAUTO | KEMET | 1,690 | 399-19414-1-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.29080 | $64.54 |
| 100 | $1.14690 | $114.69 |
| 500 | $0.90518 | $452.59 |
| 1,000 | $0.83045 | $830.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71850 | $2,874.00 |
| 8,000 | $0.67691 | $5,415.28 |
| 12,000 | $0.65609 | $7,873.08 |
| 20,000 | $0.63301 | $12,660.20 |
| 28,000 | $0.61953 | $17,346.84 |
| 40,000 | $0.60655 | $24,262.00 |

