
C0805S153K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19414-2-ND - Tape & Reel (TR) 399-19414-1-ND - Cut Tape (CT) 399-19414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S153K5RACAUTO |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S153K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.39600 | $69.80 |
| 100 | $1.24310 | $124.31 |
| 500 | $0.98494 | $492.47 |
| 1,000 | $0.90527 | $905.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78575 | $3,143.00 |
| 8,000 | $0.74137 | $5,930.96 |
| 12,000 | $0.71915 | $8,629.80 |
| 20,000 | $0.69452 | $13,890.40 |
| 28,000 | $0.68012 | $19,043.36 |
| 40,000 | $0.66627 | $26,650.80 |

