Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT21B153K500CT | |
|---|---|
DigiKey Part Number | 1292-MT21B153K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT21B153K500CT |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153K5RACAUTO | KEMET | 8,711 | 399-6933-1-ND | $1.07000 | Parametric Equivalent |
| C0805C153K5RECAUTO | KEMET | 0 | C0805C153K5RECAUTO-ND | $0.30778 | Parametric Equivalent |
| C0805C153K5RECAUTO7210 | KEMET | 0 | C0805C153K5RECAUTO7210-ND | $0.42079 | Parametric Equivalent |
| C0805S153K5RACAUTO | KEMET | 1,690 | 399-19414-1-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07735 | $309.40 |


