Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C102K5RAL7210 | |
|---|---|
DigiKey Part Number | 399-C0805C102K5RAL7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102K5RAL7210 |
Description | 1000PF 50.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K5RAC7210 | KEMET | 54,305 | 399-C0805C102K5RAC7210CT-ND | $0.90000 | Parametric Equivalent |
| C0805C102K5RAC7215 | KEMET | 12,365 | 399-C0805C102K5RAC7215CT-ND | $1.15000 | Parametric Equivalent |
| C0805C102K5RAC7411 | KEMET | 0 | 399-7361-2-ND | $0.00000 | Parametric Equivalent |
| C0805C102K5RACAUTO | KEMET | 109,646 | 399-6921-1-ND | $1.23000 | Parametric Equivalent |
| C0805C102K5RACTM | KEMET | 10,515 | 399-C0805C102K5RAC7025CT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.50087 | $7,513.05 |




