


C0805C102K5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C102K5RAC7025TR-ND - Tape & Reel (TR) 399-C0805C102K5RAC7025CT-ND - Cut Tape (CT) 399-C0805C102K5RAC7025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K5RACTM |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44560 | $22.28 |
| 100 | $0.38720 | $38.72 |
| 500 | $0.28874 | $144.37 |
| 1,000 | $0.25848 | $258.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21316 | $852.64 |
| 8,000 | $0.19635 | $1,570.80 |
| 12,000 | $0.18794 | $2,255.28 |
| 20,000 | $0.17863 | $3,572.60 |
| 28,000 | $0.17319 | $4,849.32 |
| 40,000 | $0.16796 | $6,718.40 |

