


C0805C102K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17883-2-ND - Tape & Reel (TR) 399-17883-1-ND - Cut Tape (CT) 399-17883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K5RECAUTO |
Description | CAP CER 0805 1NF 50V X7R 10% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K5RACAUTO | KEMET | 109,646 | 399-6921-1-ND | $1.23000 | Parametric Equivalent |
| C0805S102K5RACAUTO | KEMET | 7,800 | 399-C0805S102K5RACAUTOCT-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 50 | $0.87140 | $43.57 |
| 100 | $0.76790 | $76.79 |
| 500 | $0.59360 | $296.80 |
| 1,000 | $0.53974 | $539.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45917 | $1,836.68 |
| 8,000 | $0.42925 | $3,434.00 |
| 12,000 | $0.41426 | $4,971.12 |
| 20,000 | $0.39767 | $7,953.40 |
| 28,000 | $0.38796 | $10,862.88 |
| 40,000 | $0.37863 | $15,145.20 |

