1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C102K5RAC7210

DigiKey Part Number
399-C0805C102K5RAC7210TR-ND - Tape & Reel (TR)
399-C0805C102K5RAC7210CT-ND - Cut Tape (CT)
399-C0805C102K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K5RAC7210
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K5RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102K5RAC7215KEMET12,365399-C0805C102K5RAC7215CT-ND$1.15000Parametric Equivalent
C0805C102K5RACAUTOKEMET109,646399-6921-1-ND$1.23000Parametric Equivalent
C0805C102K5RACTMKEMET10,515399-C0805C102K5RAC7025CT-ND$1.15000Parametric Equivalent
C0805C102K5REC7210KEMET15,074399-C0805C102K5REC7210CT-ND$1.81000Parametric Equivalent
C0805C102K5RECAUTOKEMET2,047399-17883-1-ND$2.06000Parametric Equivalent
In-Stock: 54,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51800$5.18
50$0.35840$17.92
100$0.30910$30.91
500$0.22790$113.95
1,000$0.20282$202.82
2,500$0.17656$441.40
5,000$0.16076$803.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14127$2,119.05
30,000$0.13174$3,952.20
45,000$0.12697$5,713.65
75,000$0.12169$9,126.75
105,000$0.11860$12,453.00
150,000$0.11563$17,344.50
Manufacturers Standard Package