
C0603X102K5RAC3112 | |
---|---|
DigiKey Part Number | 399-C0603X102K5RAC3112TR-ND - Tape & Reel (TR) 399-C0603X102K5RAC3112CT-ND - Cut Tape (CT) 399-C0603X102K5RAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5RAC3112 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.72400 | $17.24 |
50 | $1.14300 | $57.15 |
100 | $0.87780 | $87.78 |
500 | $0.69334 | $346.67 |
1,000 | $0.67601 | $676.01 |
2,500 | $0.61556 | $1,538.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.50292 | $7,543.80 |