C0603C224M4VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 22,375
Unit Price: $3.28000
Datasheet

Upgrade


KEMET
In Stock: 983
Unit Price: $3.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.41141
Datasheet

Upgrade


KEMET
In Stock: 26,470
Unit Price: $1.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.84422
Datasheet

Upgrade


KEMET
In Stock: 9,062
Unit Price: $0.90000
Datasheet

Upgrade


KEMET
In Stock: 9,543
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 7,268
Unit Price: $4.19000
Datasheet

Upgrade


KEMET
In Stock: 19,768
Unit Price: $1.15000
Datasheet

Upgrade


KEMET
In Stock: 11,260
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 4,118
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06031
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.14046
Datasheet

Direct


YAGEO
In Stock: 9,979
Unit Price: $0.99000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224M4VACTU

DigiKey Part Number
399-C0603C224M4VACTUTR-ND - Tape & Reel (TR)
399-C0603C224M4VACTUCT-ND - Cut Tape (CT)
399-C0603C224M4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224M4VACTU
Description
CAP CER 0.22UF 16V Y5V 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224M4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.17613$2,113.56