
C0603C224M4RACTU | |
---|---|
DigiKey Part Number | 399-C0603C224M4RACTUTR-ND - Tape & Reel (TR) 399-C0603C224M4RACTUCT-ND - Cut Tape (CT) 399-C0603C224M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224M4RACTU |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224M4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.75300 | $17.53 |
50 | $1.29240 | $64.62 |
100 | $1.12370 | $112.37 |
500 | $0.90898 | $454.49 |
1,000 | $0.83481 | $834.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67278 | $2,691.12 |
8,000 | $0.63302 | $5,064.16 |
12,000 | $0.63030 | $7,563.60 |
20,000 | $0.62720 | $12,544.00 |
28,000 | $0.62534 | $17,509.52 |
40,000 | $0.61260 | $24,504.00 |
48,000 | $0.60650 | $29,112.00 |
96,000 | $0.58595 | $56,251.20 |
100,000 | $0.58486 | $58,486.00 |