Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C224J4RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C224J4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C224J4RALTU |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224J4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C224J3RACTU | KEMET | 36,220 | 399-9967-1-ND | $3.45000 | Upgrade |
| C0603C224J4RAC | KEMET | 0 | C0603C224J4RAC-ND | $1.05426 | Parametric Equivalent |
| C0603C224J4RACAUTO | KEMET | 11,711 | 399-C0603C224J4RACAUTOCT-ND | $4.03000 | Parametric Equivalent |
| C0603C224J4RACTU | KEMET | 16,452 | 399-C0603C224J4RACTUCT-ND | $3.86000 | Parametric Equivalent |
| C0603C224J4REC | KEMET | 0 | C0603C224J4REC-ND | $0.23735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.41322 | $5,652.88 |



