
C0603X224J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X224J4RACTUTR-ND - Tape & Reel (TR) 399-C0603X224J4RACTUCT-ND - Cut Tape (CT) 399-C0603X224J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X224J4RACTU |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.41200 | $34.12 |
| 50 | $2.59300 | $129.65 |
| 100 | $2.33980 | $233.98 |
| 500 | $1.91314 | $956.57 |
| 1,000 | $1.78135 | $1,781.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.58373 | $6,334.92 |
| 8,000 | $1.51026 | $12,082.08 |
| 12,000 | $1.47346 | $17,681.52 |
| 20,000 | $1.43267 | $28,653.40 |
| 28,000 | $1.40883 | $39,447.24 |
| 40,000 | $1.38588 | $55,435.20 |

