
C0603C224J4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C224J4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C224J4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C224J4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224J4RACAUTO |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224J4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.42500 | $24.25 |
| 50 | $1.80880 | $90.44 |
| 100 | $1.61960 | $161.96 |
| 500 | $1.30014 | $650.07 |
| 1,000 | $1.20165 | $1,201.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05396 | $4,215.84 |
| 8,000 | $0.99908 | $7,992.64 |
| 12,000 | $0.97158 | $11,658.96 |
| 20,000 | $0.94111 | $18,822.20 |
| 28,000 | $0.92330 | $25,852.40 |
| 40,000 | $0.90617 | $36,246.80 |

