C0603C224J4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.05426
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,711
Unit Price: $4.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,952
Unit Price: $3.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.41322
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16454
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22299
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20832
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,082
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,412
Unit Price: $5.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20461
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26449
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21906
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.08080
Datasheet
0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C224J4REC

DigiKey Part Number
C0603C224J4REC-ND
Manufacturer
Manufacturer Product Number
C0603C224J4REC
Description
CAP CER 0603 220NF 16V X7R 5%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224J4REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8,000$0.23735$1,898.80