
C0603C224M3RACTU | |
---|---|
DigiKey Part Number | 399-C0603C224M3RACTUTR-ND - Tape & Reel (TR) 399-C0603C224M3RACTUCT-ND - Cut Tape (CT) 399-C0603C224M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224M3RACTU |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224M3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64000 | $6.40 |
50 | $0.45160 | $22.58 |
100 | $0.39250 | $39.25 |
500 | $0.29346 | $146.73 |
1,000 | $0.26300 | $263.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21751 | $870.04 |
8,000 | $0.17585 | $1,406.80 |
12,000 | $0.16624 | $1,994.88 |
20,000 | $0.16516 | $3,303.20 |
28,000 | $0.14738 | $4,126.64 |
40,000 | $0.14680 | $5,872.00 |
48,000 | $0.13798 | $6,623.04 |
96,000 | $0.13705 | $13,156.80 |
100,000 | $0.13700 | $13,700.00 |