
CC0603MRY5V7BB224 | |
---|---|
DigiKey Part Number | 13-CC0603MRY5V7BB224TR-ND - Tape & Reel (TR) 13-CC0603MRY5V7BB224CT-ND - Cut Tape (CT) 13-CC0603MRY5V7BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRY5V7BB224 |
Description | CAP CER 0.22UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRY5V7BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53400 | $5.34 |
50 | $0.37280 | $18.64 |
100 | $0.32270 | $32.27 |
500 | $0.23894 | $119.47 |
1,000 | $0.21316 | $213.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15151 | $606.04 |
8,000 | $0.14115 | $1,129.20 |
12,000 | $0.13600 | $1,632.00 |
20,000 | $0.13507 | $2,701.40 |
28,000 | $0.13023 | $3,646.44 |
40,000 | $0.12970 | $5,188.00 |
48,000 | $0.12945 | $6,213.60 |
96,000 | $0.12717 | $12,208.32 |
100,000 | $0.12679 | $12,679.00 |