C0603C153K5RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.21484
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.24094
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.19503
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.32281
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.19503
Datasheet

Upgrade


KEMET
In Stock: 9,482
Unit Price: $1.48000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $1.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 34,309
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,799
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34250
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05206
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C153K5RECAUTO

DigiKey Part Number
C0603C153K5RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C153K5RECAUTO
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C153K5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.26030$2,082.40