Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B153K500CT | |
|---|---|
DigiKey Part Number | 1292-MT18B153K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B153K500CT |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KPX7R9BB153 | YAGEO | 12,823 | 13-AC0603KPX7R9BB153CT-ND | $0.99000 | Parametric Equivalent |
| AC0603KRX7R9BB153 | YAGEO | 9,496 | 13-AC0603KRX7R9BB153CT-ND | $0.99000 | Parametric Equivalent |
| C0603C153K5RACAUTO | KEMET | 18,242 | 399-12984-1-ND | $0.90000 | Parametric Equivalent |
| C0603C153K5RECAUTO | KEMET | 0 | C0603C153K5RECAUTO-ND | $0.27424 | Parametric Equivalent |
| C0603S153K5RACAUTO | KEMET | 3,652 | 399-20405-1-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05213 | $208.52 |








